
TC6503N015VCTTR | |
|---|---|
DigiKey Part Number | TC6503N015VCTTR-ND - Tape & Reel (TR) TC6503N015VCTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC6503N015VCTTR |
Description | THERMOSTAT 15DEGC ACT LO SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermostat -15°C Active Low Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC6503N015VCTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Trip Temperature Threshold | Cold | |
Switching Temperature | -15°C | |
Accuracy | ±4°C | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 17µA | |
Operating Temperature | -55°C ~ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 25 | $1.12840 | $28.21 |
| 100 | $1.01700 | $101.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.01704 | $3,051.12 |
| Unit Price without VAT: | $1.35000 |
|---|---|
| Unit Price with VAT: | $1.47150 |

