TC4403CPA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 4
Unit Price: $3.86000
Datasheet
8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4403CPA

DigiKey Part Number
TC4403CPA-ND
Manufacturer
Manufacturer Product Number
TC4403CPA
Description
IC PWR DRIVER N-CHANNEL 1:1 8DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TC4403CPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
4.5V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
-
Rds On (Typ)
2.8mOhm
Input Type
-
Features
-
Fault Protection
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tube
QuantityUnit PriceExt Price
180$3.99850$719.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$3.99850
Unit Price with VAT:$4.35837