SY100ELT25ZC is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: $2.89089
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $4.35245
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: $1.96128
Datasheet

Similar


Texas Instruments
In Stock: 12,136
Unit Price: $2.56709
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100ELT25ZC

DigiKey Part Number
SY100ELT25ZC-ND
Manufacturer
Manufacturer Product Number
SY100ELT25ZC
Description
IC XLTR MS UNIDIR 8-SOIC
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100ELT25ZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
1
Input Signal
ECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
0°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
380$2.66542$1,012.86
Unit Price without VAT:$2.66542
Unit Price with VAT:$2.90531