
PM4329-FEI | |
|---|---|
DigiKey Part Number | PM4329-FEI-ND |
Manufacturer | |
Manufacturer Product Number | PM4329-FEI |
Description | IC TELECOM INTERFACE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Transceiver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Transceiver | |
Interface | E1, J1, T1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.68000 | $90.68 |
| 25 | $75.55360 | $1,888.84 |
| 100 | $72.98630 | $7,298.63 |
| Unit Price without VAT: | $90.68000 |
|---|---|
| Unit Price with VAT: | $98.84120 |

