
PL902166USY | |
|---|---|
DigiKey Part Number | PL902166USY-ND |
Manufacturer | |
Manufacturer Product Number | PL902166USY |
Description | IC JITTER BLOCKER SOT23-6L |
Customer Reference | |
Detailed Description | IC 40MHz 1 SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
PLL | No | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 40MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $6.09525 | $975.24 |
| Unit Price without VAT: | $6.09525 |
|---|---|
| Unit Price with VAT: | $6.64382 |

