PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F15243T-I/SO

DigiKey Part Number
150-PIC16F15243T-I/SOTR-ND - Tape & Reel (TR)
150-PIC16F15243T-I/SOCT-ND - Cut Tape (CT)
150-PIC16F15243T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F15243T-I/SO
Description
IC MCU 8BIT 3.5KB FLASH 20SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F, Functional Safety (FuSa) Microcontroller IC 8-Bit 32MHz 3.5KB (2K x 14) FLASH 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
32MHz
Connectivity
I2C, LINbus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
17
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Data Converters
A/D 12/2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,124
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.02000$1.02
25$0.93360$23.34
100$0.83590$83.59
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600$0.83592$1,337.47
Manufacturers Standard Package
Unit Price without VAT:$1.02000
Unit Price with VAT:$1.11180