Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM7150-AB0

DigiKey Part Number
MM7150-AB0-ND
Manufacturer
Manufacturer Product Number
MM7150-AB0
Description
IMU ACCEL/GYRO/MAG 3-AXIS I2C
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C Output
Datasheet
 Datasheet
EDA/CAD Models
MM7150-AB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C
Operating Temperature
0°C ~ 70°C
Package / Case
16-SMD Module
Supplier Device Package
Module
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.