
MIC4605-1YMT-EV | |
|---|---|
DigiKey Part Number | 576-4458-ND |
Manufacturer | |
Manufacturer Product Number | MIC4605-1YMT-EV |
Description | EVAL BOARD FOR MIC4605-1YMT |
Customer Reference | |
Detailed Description | MIC4605-1YMT - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Utilized IC / Part | MIC4605-1YMT | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

