Supervisor Open Drain or Open Collector Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC280-5YM6-TR

DigiKey Part Number
576-2702-2-ND - Tape & Reel (TR)
576-2702-1-ND - Cut Tape (CT)
576-2702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC280-5YM6-TR
Description
IC SUPERVISOR SENSOR DIG SOT23-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC280-5YM6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Thermal
Voltage - Threshold
2.95V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
200µs Maximum
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.57000$1.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.18422$3,552.66
Manufacturers Standard Package
Unit Price without VAT:$1.57000
Unit Price with VAT:$1.71130