
MIC2776H-YM5-TR | |
|---|---|
DigiKey Part Number | 576-2685-2-ND - Tape & Reel (TR) 576-2685-1-ND - Cut Tape (CT) 576-2685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2776H-YM5-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Complementary 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MIC2776H-YM5-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Complementary | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 25 | $1.01720 | $25.43 |
| 100 | $0.90560 | $90.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90558 | $2,716.74 |
| Unit Price without VAT: | $1.23000 |
|---|---|
| Unit Price with VAT: | $1.34070 |

