
MGC3130T-I/MQ | |
|---|---|
DigiKey Part Number | MGC3130T-I/MQ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGC3130T-I/MQ |
Description | IC INTERFACE SPECIALIZED 28QFN |
Customer Reference | |
Detailed Description | Tracking and Gesture Controller Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MGC3130T-I/MQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Tracking and Gesture Controller | |
Interface | - | |
Voltage - Supply | 2.5V ~ 3.465V | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |



