
MEC1705Q-C1-I/SZ | |
|---|---|
DigiKey Part Number | MEC1705Q-C1-I/SZ-ND |
Manufacturer | |
Manufacturer Product Number | MEC1705Q-C1-I/SZ |
Description | EMBEDDED CONTROLLER 480 KB TOTAL |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 - Keyboard and Embedded Controller Microcontroller IC 144-WFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Keyboard and Embedded Controller | |
Core Processor | ARM® Cortex®-M4 | |
Program Memory Type | - | |
Controller Series | MEC170x | |
RAM Size | 480K x 8 | |
Interface | ACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI | |
Number of I/O | 123 | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 144-WFBGA | |
Supplier Device Package | 144-WFBGA (9x9) | |
Base Product Number |

