Thermostat 115°C Active High Push-Pull SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9502PT-115E/OT

DigiKey Part Number
MCP9502PT-115E/OTTR-ND - Tape & Reel (TR)
MCP9502PT-115E/OTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCP9502PT-115E/OT
Description
THERMOSTAT 115DEG ACT HI SOT23-5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermostat 115°C Active High Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP9502PT-115E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
115°C
Accuracy
±6°C
Current - Output (Max)
20mA
Output Type
Push-Pull
Output
Active High
Output Function
OverTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
3 V ~ 6 V
Current - Supply
25µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,040
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
25$0.86360$21.59
100$0.78020$78.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78020$2,340.60
Manufacturers Standard Package
Unit Price without VAT:$1.03000
Unit Price with VAT:$1.12270