SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6496T-E/OT

DigiKey Part Number
150-MCP6496T-E/OTTR-ND - Tape & Reel (TR)
150-MCP6496T-E/OTCT-ND - Cut Tape (CT)
150-MCP6496T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6496T-E/OT
Description
SINGLE,30MHZ OP AMP, E TEMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
40V/µs
Gain Bandwidth Product
30 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.6 mV
Current - Supply
2mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
25$0.64080$16.02
100$0.58510$58.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58514$1,755.42
Manufacturers Standard Package
Unit Price without VAT:$0.78000
Unit Price with VAT:$0.85020