



MCP3302T-BI/SL | |
|---|---|
DigiKey Part Number | MCP3302T-BI/SLTR-ND - Tape & Reel (TR) MCP3302T-BI/SLCT-ND - Cut Tape (CT) MCP3302T-BI/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP3302T-BI/SL |
Description | IC ADC 13BIT SAR 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 13 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP3302T-BI/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 13 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 2, 4 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.68000 | $7.68 |
| 25 | $6.40880 | $160.22 |
| 100 | $6.18230 | $618.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | $5.88557 | $15,302.48 |
| Unit Price without VAT: | $7.68000 |
|---|---|
| Unit Price with VAT: | $8.37120 |


