MCP1701T-2502I/MB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 871
Unit Price: $1.04000
Datasheet

Direct


Torex Semiconductor Ltd
In Stock: 1,674
Unit Price: $0.74000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA SOT-89-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1701T-2502I/MB

DigiKey Part Number
MCP1701T-2502I/MB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP1701T-2502I/MB
Description
IC REG LINEAR 2.5V 125MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 125mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1701T-2502I/MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 120mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
-
Control Features
-
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes