784 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2GL060T-1VFG784

DigiKey Part Number
150-M2GL060T-1VFG784-ND
Manufacturer
Manufacturer Product Number
M2GL060T-1VFG784
Description
M2GL060T-1VFG784
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO2 Field Programmable Gate Array (FPGA) IC 395 1869824 56520 784-FBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Number of Logic Elements/Cells
56520
Total RAM Bits
1869824
Number of I/O
395
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
784-VFBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$220.11000$220.11
25$205.44240$5,136.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$220.11000
Unit Price with VAT:$239.91990