
LR745N8-G | |
|---|---|
DigiKey Part Number | LR745N8-GTR-ND - Tape & Reel (TR) LR745N8-GCT-ND - Cut Tape (CT) LR745N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LR745N8-G |
Description | IC CTRLR PWM SMPS SOT89-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMPS Start-Up PMIC TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | LR745N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | SMPS Start-Up | |
Current - Supply | 500µA | |
Voltage - Supply | 35V ~ 450V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.10000 | $1.10 |
| 25 | $0.90560 | $22.64 |
| 100 | $0.83590 | $83.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.83592 | $1,671.84 |
| Unit Price without VAT: | $1.10000 |
|---|---|
| Unit Price with VAT: | $1.19900 |

