128 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAN9313I-NZW

DigiKey Part Number
LAN9313I-NZW-ND
Manufacturer
Manufacturer Product Number
LAN9313I-NZW
Description
IC ETHER SW 3PORT 16BIT 128TQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY Parallel Interface 128-XVTQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LAN9313I-NZW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
Parallel
Standards
10/100 Base-T/TX PHY
Voltage - Supply
3.3V
Current - Supply
135mA
Operating Temperature
-40°C ~ 85°C
Package / Case
128-TQFP Exposed Pad
Supplier Device Package
128-XVTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$21.09000$21.09
25$17.56840$439.21
100$15.98010$1,598.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$21.09000
Unit Price with VAT:$22.98810