
EVB-USB2514QFN48 | |
|---|---|
DigiKey Part Number | EVB-USB2514GFN48-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2514QFN48 |
Description | EVAL BOARD FOR USB2514 USB2514I |
Customer Reference | |
Detailed Description | USB2514, USB2514I MultiTRAK™ USB 2.0 Hub Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB2514, USB2514I | |
Primary Attributes | - | |
Secondary Attributes | Overcurrent Protection, Port Power Switching, ESD Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

