
EVB-USB2513Q36-BAS | |
|---|---|
DigiKey Part Number | 638-1042-ND |
Manufacturer | |
Manufacturer Product Number | EVB-USB2513Q36-BAS |
Description | EVAL BOARD FOR USB2513 USB2513I |
Customer Reference | |
Detailed Description | USB2513, USB2513I MultiTRAK™ USB 2.0 Hub Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Hub | |
Embedded | No | |
Utilized IC / Part | USB2513, USB2513I | |
Primary Attributes | 3-Channel (Triple) | |
Secondary Attributes | Overcurrent Protection, Port Power Switching, ESD Protection | |
Contents | Board(s) | |
Note | - |

