
EV04R09A | |
|---|---|
DigiKey Part Number | 150-EV04R09A-ND |
Manufacturer | |
Manufacturer Product Number | EV04R09A |
Description | EVAL BRD FOR DSPIC33CDVL64MC106 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | dsPIC33CDVL64MC106 dsPIC® Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, DSC | |
Utilized IC / Part | dsPIC33CDVL64MC106 | |
Primary Attributes | Motors (BLDC, PMSM) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $338.21000 | $338.21 |
| Unit Price without VAT: | $338.21000 |
|---|---|
| Unit Price with VAT: | $368.64890 |

