
DSPIC33CK1024MP705T-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK1024MP705T-I/M7TR-ND - Tape & Reel (TR) 150-DSPIC33CK1024MP705T-I/M7CT-ND - Cut Tape (CT) 150-DSPIC33CK1024MP705T-I/M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK1024MP705T-I/M7 |
Description | IC MCU 16BIT 1MB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MIPs | |
Connectivity | CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 19x12b SAR; D/A 6x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.04000 | $4.04 |
| 25 | $3.66400 | $91.60 |
| 100 | $3.32970 | $332.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $3.32976 | $10,988.21 |
| Unit Price without VAT: | $4.04000 |
|---|---|
| Unit Price with VAT: | $4.40360 |

