Similar

ATMEGA168-XMINI | |
|---|---|
DigiKey Part Number | ATMEGA168-XMINI-ND |
Manufacturer | |
Manufacturer Product Number | ATMEGA168-XMINI |
Description | ATMEGA168 XPLAINED MINI EVAL BRD |
Customer Reference | |
Detailed Description | ATmega168 ATmega168 Xplained Mini AVR® ATxmega AVR MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega168 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |



