
ATF750C-15GM/883 | |
|---|---|
DigiKey Part Number | ATF750C-15GM/883-ND |
Manufacturer | |
Manufacturer Product Number | ATF750C-15GM/883 |
Description | IC CPLD 10MC 15NS 24CDIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ATF750C-15GM/883 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 15 ns | |
Voltage Supply - Internal | 4.5V ~ 5.5V | |
Number of Macrocells | 10 | |
Number of I/O | 10 | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.18000 | $133.18 |
| 25 | $118.39480 | $2,959.87 |
| 100 | $103.58480 | $10,358.48 |
| Unit Price without VAT: | $133.18000 |
|---|---|
| Unit Price with VAT: | $145.16620 |

