Authentication Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Authentication Chip 8-SOIC
Microchip ATECC508A Crypto Products | Digi-Key Daily

ATECC508A-SSHCZ-T

DigiKey Part Number
ATECC508A-SSHCZ-TTR-ND - Tape & Reel (TR)
ATECC508A-SSHCZ-TCT-ND - Cut Tape (CT)
ATECC508A-SSHCZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATECC508A-SSHCZ-T
Description
IC AUTHENTICATION CHIP 8-SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Authentication Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ATECC508A-SSHCZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Authentication Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,985
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:4000
Tape & Reel (TR):4000
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.46000$1.46
25$1.44960$36.24
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.18422$4,736.88
Manufacturers Standard Package
Unit Price without VAT:$1.46000
Unit Price with VAT:$1.59140