
APT8011JFLL | |
|---|---|
DigiKey Part Number | APT8011JFLL-ND |
Manufacturer | |
Manufacturer Product Number | APT8011JFLL |
Description | MOSFET N-CH 800V 51A ISOTOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 51A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 125mOhm @ 25.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 650 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 9480 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.45000 | $136.45 |
| 100 | $110.74200 | $11,074.20 |
| Unit Price without VAT: | $136.45000 |
|---|---|
| Unit Price with VAT: | $148.73050 |

