IGBT NPT 1200 V 88 A 500 W Surface Mount D3PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT40GR120S

DigiKey Part Number
APT40GR120S-ND
Manufacturer
Manufacturer Product Number
APT40GR120S
Description
IGBT NPT 1200V 88A D3PAK
Customer Reference
Detailed Description
IGBT NPT 1200 V 88 A 500 W Surface Mount D3PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
88 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 40A
Power - Max
500 W
Switching Energy
1.38mJ (on), 906µJ (off)
Input Type
Standard
Gate Charge
210 nC
Td (on/off) @ 25°C
22ns/163ns
Test Condition
600V, 40A, 4.3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
Supplier Device Package
D3PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.