
APT25GR120B | |
|---|---|
DigiKey Part Number | APT25GR120B-ND |
Manufacturer | |
Manufacturer Product Number | APT25GR120B |
Description | IGBT NPT 1200V 75A TO-247 |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 75 A 521 W Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 25A | |
Power - Max | 521 W | |
Switching Energy | 742µJ (on), 427µJ (off) | |
Input Type | Standard | |
Gate Charge | 203 nC | |
Td (on/off) @ 25°C | 16ns/122ns | |
Test Condition | 600V, 25A, 4.3Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |

