
AC244066 | |
|---|---|
DigiKey Part Number | AC244066-ND |
Manufacturer | |
Manufacturer Product Number | AC244066 |
Description | EMULATION EXT PAK PIC16(L)F1619 |
Customer Reference | |
Detailed Description | PIC12(L)F1612, PIC16(L)F1613/4/5/8/9 - Emulator (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Emulator (In-Circuit/In-System) | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | PIC12(L)F1612, PIC16(L)F1613/4/5/8/9 | |
Note | - | |
Base Product Number |











