A2F200M3F-1CSG288I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $75.63699
Datasheet
A2F500M3G-1CS288I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2F200M3F-1CSG288I

DigiKey Part Number
A2F200M3F-1CSG288I-ND
Manufacturer
Manufacturer Product Number
A2F200M3F-1CSG288I
Description
IC SOC CORTEX-M3 100MHZ 288CSP
Customer Reference
Detailed Description
ARM® Cortex®-M3 System On Chip (SOC) IC SmartFusion® ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops 100MHz 288-CSP (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
ARM® Cortex®-M3
Flash Size
256KB
RAM Size
64KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, SPI, UART/USART
Speed
100MHz
Primary Attributes
ProASIC®3 FPGA, 200K Gates, 4608 D-Flip-Flops
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
288-TFBGA, CSPBGA
Supplier Device Package
288-CSP (11x11)
Number of I/O
MCU - 31, FPGA - 78
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.