
24CS512T-I/SN | |
|---|---|
DigiKey Part Number | 150-24CS512T-I/SNTR-ND - Tape & Reel (TR) 150-24CS512T-I/SNCT-ND - Cut Tape (CT) 150-24CS512T-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS512T-I/SN |
Description | IC EEPROM 512KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3300 |
| Tape & Reel (TR): | 3300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $0.93345 | $3,080.39 |
| Unit Price without VAT: | $1.06000 |
|---|---|
| Unit Price with VAT: | $1.15540 |

