EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIJ
8 SOIC

24CS512-I/SM

DigiKey Part Number
150-24CS512-I/SM-ND
Manufacturer
Manufacturer Product Number
24CS512-I/SM
Description
IC EEPROM 512KBIT I2C 8SOIJ
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-SOIJ
Datasheet
 Datasheet
EDA/CAD Models
24CS512-I/SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
3.4 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:270
All prices are in SGD
Tube
QuantityUnit PriceExt Price
1$1.17000$1.17
25$1.12840$28.21
100$1.09320$109.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$1.17000
Unit Price with VAT:$1.27530