
MM01-120 STUDENTDAQ | |
|---|---|
DigiKey Part Number | 1033-MM01-120STUDENTDAQ-ND |
Manufacturer | |
Manufacturer Product Number | MM01-120 STUDENTDAQ |
Description | DATA ACQUISIT DEV STRAIN GAUGE |
Customer Reference | |
Detailed Description | Strain Gauges Data Acquisition Device |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro-Measurements (Division of Vishay Precision Group) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Data Acquisition Device | |
For Use With/Related Products | Strain Gauges | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $692.24000 | $692.24 |
| 5 | $660.80400 | $3,304.02 |
| 10 | $647.70400 | $6,477.04 |
| Unit Price without VAT: | $692.24000 |
|---|---|
| Unit Price with VAT: | $754.54160 |

