
430-FST 1000' STD SILVER | |
|---|---|
DigiKey Part Number | 1033-430-FST1000'STDSILVER-ND |
Manufacturer | |
Manufacturer Product Number | 430-FST 1000' STD SILVER |
Description | CABLE 4COND 30AWG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable 30 AWG Braid 1000.0' (304.8m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Shield Type | Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -269°C ~ 260°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Trifluoroethanol (TFE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.13726 | $4,137.26 |
| Unit Price without VAT: | $4.13726 |
|---|---|
| Unit Price with VAT: | $4.50961 |

