
330-DFV 100' WIRE | |
|---|---|
DigiKey Part Number | 1033-330-DFV100'WIRE-ND |
Manufacturer | |
Manufacturer Product Number | 330-DFV 100' WIRE |
Description | CABLE 3COND 30AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable 30 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.010" (0.25mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -50°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.50510 | $150.51 |
| Unit Price without VAT: | $1.50510 |
|---|---|
| Unit Price with VAT: | $1.64056 |

