
MXC6255XU-B | |
|---|---|
DigiKey Part Number | 1267-1047-ND |
Manufacturer | |
Manufacturer Product Number | MXC6255XU-B |
Description | BOARD EVAL ACCEL 2AXIS MXC6255XU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MXC6225XU - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±2g | |
Interface | I2C | |
Sensitivity | 64LSB/G | |
Voltage - Supply | 2.5V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MXC6225XU | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $67.75200 | $1,355.04 |
| Unit Price without VAT: | $67.75200 |
|---|---|
| Unit Price with VAT: | $73.84968 |


