


BC857BL3-TP | |
|---|---|
DigiKey Part Number | 353-BC857BL3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC857BL3-TP |
Description | TRANS PNP 45V 0.1A DFN1006-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 150 mW Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 150 mW | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05590 | $559.00 |
| 20,000 | $0.05069 | $1,013.80 |
| 30,000 | $0.04804 | $1,441.20 |
| 50,000 | $0.04505 | $2,252.50 |
| 70,000 | $0.04328 | $3,029.60 |
| 100,000 | $0.04156 | $4,156.00 |
| 250,000 | $0.03779 | $9,447.50 |
| Unit Price without VAT: | $0.05590 |
|---|---|
| Unit Price with VAT: | $0.06093 |

