
MTG7-002S-MLE00-RD-0V01 | |
|---|---|
DigiKey Part Number | 1125-1072-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-002S-MLE00-RD-0V01 |
Description | LED MOD CREE ML-E RED LNR STRP |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree ML-E Red Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | Red | |
CCT (K) | - | |
Wavelength | 625nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 21lm (18lm ~ 24lm) | |
Current - Test | 150mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 64 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 125° | |
Features | - | |
Size / Dimension | 76.20mm L x 9.65mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


