Cree-ML-E Wht
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTG7-002S-MLE00-AM-0001

DigiKey Part Number
1125-1202-ND
Manufacturer
Manufacturer Product Number
MTG7-002S-MLE00-AM-0001
Description
LED MOD CREE ML-E AMB LNR STRP
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Cree ML-E Amber Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
LED Module
Color
Amber
CCT (K)
-
Wavelength
590nm
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
-
Current - Test
150mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
-
Current - Max
250mA
CRI (Color Rendering Index)
-
Viewing Angle
125°
Features
-
Size / Dimension
76.20mm L x 9.65mm W
Height
-
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.