
MTG7-002S-MLC00-NW-0XE5 | |
|---|---|
DigiKey Part Number | 1125-1133-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-002S-MLC00-NW-0XE5 |
Description | LED MOD CREE ML-C LNR STR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree ML-C White, Neutral Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 29lm (27lm ~ 31lm) | |
Current - Test | 100mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.8V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 76.20mm L x 9.65mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

