
MTG7-001I-XBD00-CW-0F51 | |
|---|---|
DigiKey Part Number | 1125-1163-ND |
Manufacturer | |
Manufacturer Product Number | MTG7-001I-XBD00-CW-0F51 |
Description | LED MOD CREE XBD STARBRD 6200K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Cree XBD White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6200K | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 122lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.90mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |


