New Product
MTE7052M3C-UG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE7052M3C-UG

DigiKey Part Number
1125-MTE7052M3C-UG-ND
Manufacturer
Manufacturer Product Number
MTE7052M3C-UG
Description
527NM CERMAMIC DOMED LENS HIGH P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 525nm 3V 20mA 6° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
20mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
525nm
Voltage - Forward (Vf) (Typ)
3V
Viewing Angle
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$25.70000$25.70
10$20.30300$203.03
100$17.16800$1,716.80
500$15.80792$7,903.96
Manufacturers Standard Package
Unit Price without VAT:$25.70000
Unit Price with VAT:$28.01300