
0078391A7 | |
|---|---|
DigiKey Part Number | 4616-0078391A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078391A7 |
Description | FERRITE CORE TOROID 81NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 1.580" (40.13mm) Diameter 0.669" (17.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 1.580" (40.13mm) | |
Inductance Factor (Al) | 81 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 40 | |
Effective Length (le) mm | 94.9 | |
Effective Area (Ae) mm² | 153.0 | |
Effective Magnetic Volume (Ve) mm³ | 14600.0 | |
Finish | Coated | |
Height | 0.669" (17.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.67000 | $8.67 |
| 10 | $5.88300 | $58.83 |
| 25 | $4.96240 | $124.06 |
| 50 | $4.32220 | $216.11 |
| 160 | $3.67456 | $587.93 |
| Unit Price without VAT: | $8.67000 |
|---|---|
| Unit Price with VAT: | $9.45030 |


