
MABA-011032 | |
|---|---|
DigiKey Part Number | 1465-1483-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-011032 |
Description | BALUN 40MHZ-1GHZ 75/225 6SMD GW |
Customer Reference | |
Detailed Description | RF Balun 40MHz ~ 1GHz 75 / 225Ohm 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 40MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 75 / 225Ohm | |
Phase Difference | 22° | |
Insertion Loss (Max) | 3.2dB | |
Return Loss (Min) | -17dB | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount |

