RF Balun 5MHz ~ 1.2GHz 75 / 75Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011031

DigiKey Part Number
1465-1482-2-ND - Tape & Reel (TR)
1465-1482-1-ND - Cut Tape (CT)
1465-1482-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011031
Description
BALUN 5MHZ-1.2GHZ 75/75 MODULE
Customer Reference
Detailed Description
RF Balun 5MHz ~ 1.2GHz 75 / 75Ohm Module
Datasheet
 Datasheet
EDA/CAD Models
MABA-011031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
Insertion Loss (Max)
0.8dB
Return Loss (Min)
23dB
Package / Case
Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,612
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.41000$3.41
10$3.09000$30.90
25$2.96760$74.19
50$2.87720$143.86
100$2.78930$278.93
250$2.67652$669.13
500$2.59366$1,296.83
1,000$2.51300$2,513.00
Unit Price without VAT:$3.41000
Unit Price with VAT:$3.71690