RF Balun 46MHz ~ 1GHz 75 / 75Ohm Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011030

DigiKey Part Number
1465-1481-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MABA-011030
Description
BALUN 46MHZ-1GHZ 75/75 MODULE
Customer Reference
Detailed Description
RF Balun 46MHz ~ 1GHz 75 / 75Ohm Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency Range
46MHz ~ 1GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
2.4°
Insertion Loss (Max)
0.7dB
Return Loss (Min)
-42dB
Package / Case
Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.