
MABA-011030 | |
|---|---|
DigiKey Part Number | 1465-1481-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MABA-011030 |
Description | BALUN 46MHZ-1GHZ 75/75 MODULE |
Customer Reference | |
Detailed Description | RF Balun 46MHz ~ 1GHz 75 / 75Ohm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 46MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 2.4° | |
Insertion Loss (Max) | 0.7dB | |
Return Loss (Min) | -42dB | |
Package / Case | Module | |
Mounting Type | Surface Mount |

