SST-20-WCS-B120-L4651 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Luminus Devices Inc.
In Stock: 0
Unit Price: $0.93672
Datasheet
LED Lighting SST-20-WxS White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-20-WCS-B120-L4651

DigiKey Part Number
1214-SST-20-WCS-B120-L4651TR-ND - Tape & Reel (TR)
1214-SST-20-WCS-B120-L4651CT-ND - Cut Tape (CT)
1214-SST-20-WCS-B120-L4651DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-20-WCS-B120-L4651
Description
LED SST-20-WXS WHITE 6500K 1414
Customer Reference
Detailed Description
LED Lighting SST-20-WxS White, Cool 6500K 3V 1.5A 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SST-20-WCS-B120-L4651 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
603lm (585lm ~ 620lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.5A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
65
Current - Max
3A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.11mm)
Thermal Resistance of Package
1.6°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes