Infrared (IR) Emitter 940nm 1.4V 1.5A 90° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST-10-IR-B90-H940-00

DigiKey Part Number
1214-1427-2-ND - Tape & Reel (TR)
1214-1427-1-ND - Cut Tape (CT)
1214-1427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SST-10-IR-B90-H940-00
Description
IR MOD SST10 940NM TOP VIEW
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 1.4V 1.5A 90° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SST-10-IR-B90-H940-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luminus Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
-
Wavelength
940nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.69000$3.69
10$2.67600$26.76
100$2.06710$206.71
* All Digi-Reel orders will add a $10.00 reeling fee.
Unit Price without VAT:$3.69000
Unit Price with VAT:$4.02210